FF 6,3A/500V | Gossen Metrawatt

Microfuse 6.3 x 32 mm, 6.3 A, FF, 500 V (AC), 50 kA breaking capacity, FF 6,3A/500V

Order No.: 21K5461
EAN: 4053199921089
MPN:
FF 6,3A/500V
Z109K
Series: Z109
FF 6,3A/500V Gossen Metrawatt Micro Fuses
Image may differ
Unit Price (€ / pck.)
69.02 € *
Available: 0 pck.
Available in 7 Days: 19 pck.
Leadtime: 4 Weeks **
Total Price:
69.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
69.02 €

Micro fuse, FF 6,3A/500V, GMC-I MESS

The FF 6,3A/500V is a fuse link for multimeter accessories with a high breaking capacity up to 50 kA.

Technical specifications
Version Feinsicherung
Tripping characteristics FF
Breaking capacity 50 kA
Design 6,3 x 32 mm
diameter 6.3 mm
Length 32 mm
Rated voltage (AC) 500 V
Rated current 6.3 A
Logistics
Country of origin DE
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes