FF 630MA/700V | Gossen Metrawatt

Microfuse 6.3 x 32 mm, 630 mA, FF, 700 V (AC), 50 kA breaking capacity, FF 630MA/700V

Order No.: 21K5460
EAN: 4053199921102
MPN:
FF 630MA/700V
Z109J
Series: Z109
FF 630MA/700V Gossen Metrawatt Micro Fuses
Image may differ
Unit Price (€ / pck.)
73.78 € *
Available: 0 pck.
Available in 7 Days: 16 pck.
Leadtime: 4 Weeks **
Total Price:
73.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
73.78 €

Micro fuse, FF 630MA/700V, GMC-I MESS

The FF 630MA/700V is a fuse link for multimeter accessories with a high breaking capacity up to 50 kA.

Technical specifications
Version Feinsicherung
Tripping characteristics FF
Breaking capacity 50 kA
Design 6,3 x 32 mm
diameter 6.3 mm
Length 32 mm
Rated voltage (AC) 700 V
Rated current 630 mA
Logistics
Country of origin DE
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes