M 125 MA/250 V | Gossen Metrawatt
Microfuse 5 x 20 mm, 125 mA, M, 250 V (AC), 1.5 kA breaking capacity, M 125 MA/250 V
Unit Price (€ / pck.)
66.64 € *
Available: 0 pck.
Available in 7 Days: 11 pck.
Leadtime: 4 Weeks **
Micro fuse, M 125 MA/250 V, GMC-I MESS
The M 125 MA/250 V is a fuse link for multimeter accessories with a high breaking capacity up to 1.5 kA.
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | M | |
Breaking capacity | 1.5 kA | |
Design | 5 x 20 mm | |
diameter | 5 mm | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 125 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |