METRAHIT AM TECH + GH | Gossen Metrawatt
TRMS digital multimeter METRAHIT AM TECH + GH, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 10 nF to 1000 µF, CAT III 1000 V, CAT IV 600 V
Unit Price (€ / pc.)
824.67 € *
Available: 0 pcs.
Available in 7 Days: 33 pcs.
Leadtime: 4 Weeks **
Multimeter, M243E, Gossen Metrawatt
The METRAHIT TECH, are rugged, reliable digital multimeters with housings made of impact-resistant plastic. They feature a new design and are equipped with the latest technology.
Technical specifications
Version | Digital-Multimeter | |
TRMS possible | Yes | |
max. measured current value (DC) | 10 A | |
max. measured current value (AC) | 10 A | |
max. voltage measuring range (DC) | 1000 V | |
max. voltage measuring range (AC) | 1000 V | |
Capacity range | 10 nF bis 1000 µF | |
max. resistance range | 40 MΩ | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
Display Digits | 12000 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |