METRAHIT AM TECH (METRAHIT TECH) | Gossen Metrawatt
TRMS digital multimeter METRAHIT AM TECH (METRAHIT TECH), 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 10 nF to 1000 µF, CAT III 1000 V, CAT IV 600 V
Universal-Multimeter, M243A, Gossen Metrawatt
TRMS universal multimeter with 12,000 digits digital display and current measuring ranges optimised for transmitters
The METRAHIT AM TECH is a universal multimeter of the METRAHIT Advanced Multimeter series.
The multimeters of the METRAHIT AM series: METRAHIT AM BASE, PRO, TECH and XTRA are absolutely robust and reliable digital multimeters with housings made of impact-resistant plastic. The devices present themselves in an attractive design and with the latest technology.
The METRAHIT AM TECH is a universal multimeter of the METRAHIT Advanced Multimeter series with current measuring ranges optimized for measurements on transmitters in the process industry.
Top technology down to the last detail: The robust digital multimeters of the METRAHIT AM series offer convincing performance features in every respect. They are equipped with state-of-the-art technology and guarantee highly precise results. Their ergonomic design ensures maximum ease of use and safety. With their wide range of functions, they are ideally suited for demanding measuring tasks in many areas.
- TRMSAC, AC+DC measurement up to 10 kHz for voltage and current
- Direct current measurement with increased accuracy 0.1% for measurements on transducers
- Wide range capacitance measurement
- Universally applicable in all areas of electrical engineering!
- True RMS measurement up to 10 kHz with 12000 digits digital display and analogue scale
- Measurement of voltage and current, DC, AC and ACDC, resistance, capacity, temperature, frequency, continuity / diodes
- Clip function for current measurement with transducers and sensors
- Automatic measuring range selection and measured value storage
- Safety for the user and the device in the measurement categories CAT IV up to 600V and CAT III up to 1000V
The multimeter is suitable for universal use in electrical engineering, electrical installation, laboratory, telecommunications, training, etc.
Thanks to current measuring ranges with increased accuracy, it is especially suitable for measurements on transmitters in the process industry.
The device is suitable for field use and has an internal mains-independent power supply.
Version | Digital-Multimeter | |
TRMS possible | Yes | |
max. measured current value (DC) | 10 A | |
max. measured current value (AC) | 10 A | |
max. voltage measuring range (DC) | 1000 V | |
max. voltage measuring range (AC) | 1000 V | |
Capacity range | 10 nF bis 1000 µF | |
max. resistance range | 40 MΩ | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
Display Digits | 12000 |
Country of origin | DE |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |