METRAHIT COIL | Gossen Metrawatt
TRMS digital multimeter METRAHIT COIL, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 30 nF to 300 μF, CAT II 1000 V, CAT III 600 V
Unit Price (€ / pc.)
1,661.24 € *
Available: 0 pcs.
Available in 7 Days: 7 pcs.
Leadtime: 4 Weeks **
TRMS multimeter, motor winding and insulation tester, M246C, Gossen Metrawatt
The METRAHIT COIL is a digital multimeter with insulation measurement and short circuit detection. It is robust and reliable for professional use and presents itself in an attractive design with housings made of impact-resistant plastic and technically state of the art.
METRAHIT COIL is a portable and robust measuring instrument, especially for servicing electric machines and vehicles, e.g. generators, industrial trucks or forklifts. It is field-proof and has an internal mains-independent power supply.
Features
- TRMS multimeter with ± 30,000 digits resolution for voltage, current, temperature, etc.
- Insulation resistance measurement with 50 to 1000 V test voltage and external voltage detection.
- Wind fault detection with 1,000 V test voltage (surge test)
Technical specifications
Version | Digital-Multimeter | |
TRMS possible | Yes | |
Capacity range | 30 nF bis 300 μF | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 30 MΩ | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT II 1000 V, CAT III 600 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |