METRAHIT IM E-DRIVE | Gossen Metrawatt

TRMS digital multimeter METRAHIT IM E-DRIVE, 1 A(DC), 1 A(AC), 1000 VDC, 1000 VAC, 30 μF to 300 μF, CAT III 1000 V, CAT IV 600 V

Order No.: 24K2363
EAN: 4012932131802
MPN:
METRAHIT IM E-DRIVE
M274S
Series: METRAHIT
METRAHIT IM E-DRIVE Gossen Metrawatt Multimeters Image 1
METRAHIT IM E-DRIVE Gossen Metrawatt Multimeters Image 2
METRAHIT IM E-DRIVE Gossen Metrawatt Multimeters Image 3
METRAHIT IM E-DRIVE Gossen Metrawatt Multimeters Image 4
Image may differ
Unit Price (€ / pc.)
2,902.41 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-05-26
Leadtime: 4 Weeks **
Total Price:
2,902.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,902.41 €
The METRAHit IM E-DRIVE BT is multimeter, milliohmmeter, insulation measuring instrument, coil tester and data logger in one. Applications include service and diagnostics for electric machines and systems, in particular in the automotive industry, in electric machinery manufacturing and in aviation technology.
Technical specifications
Version Multimeter
TRMS possible Yes
Capacity range 30 μF bis 300 μF
max. measured current value (AC) 1 A
max. measured current value (DC) 1 A
max. resistance range 30 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin DE
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes