METRAHIT OUTDOOR | Gossen Metrawatt
TRMS digital multimeter METRAHIT OUTDOOR, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 10 pF to 1000 µF, CAT III 1000 V, CAT IV 600 V
As a private customer, you can buy this item as soon as we have it back in stock.
Multimeter, M240O, Gossen Metrawatt
The METRAHIT OUTDOOR is the waterproof and dustproof top instrument of the METRAHIT Advanced Multimeter series. In terms of measurement technology, it is the same as the METRAHIT AM XTRA. The multimeters of the METRAHIT AM series are absolutely robust and reliable digital multimeters with housings made of impact-resistant plastic. The devices present themselves in an attractive design and with the latest technology.
The OUTDOOR multimeter has been designed and built specifically to meet the challenges faced by engineers and technicians in harsh environments. It is completely rugged, shockproof, waterproof, dustproof and capable of operating in extreme temperatures.
Features
- TRMSAC, AC+DC measurement up to 20 kHz for voltage and current
- Data logger and IR interface to PC
- Power supply connection
Version | Digital-Multimeter | |
TRMS possible | Yes | |
max. measured current value (DC) | 10 A | |
max. measured current value (AC) | 10 A | |
max. voltage measuring range (DC) | 1000 V | |
max. voltage measuring range (AC) | 1000 V | |
Capacity range | 10 pF bis 1000 µF | |
max. resistance range | 40 MΩ | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
Display Digits | 12000 |
Country of origin | DE |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |