METRAHIT PM PRIME BT (METRAHIT ULTRA BT) | Gossen Metrawatt

TRMS digital multimeter METRAHIT PM PRIME BT (METRAHIT ULTRA BT), 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 0.001 nF to 3 mF, CAT III 600 V, CAT IV 300 V

Order No.: 21K5322
EAN: 4012932123678
MPN:
METRAHIT PM PRIME BT (METRAHIT ULTRA BT)
M248B
Series: METRAHIT
METRAHIT PM PRIME BT (METRAHIT ULTRA BT) Gossen Metrawatt Multimeters Image 1
METRAHIT PM PRIME BT (METRAHIT ULTRA BT) Gossen Metrawatt Multimeters Image 2
Image may differ
Unit Price (€ / pc.)
1,311.38 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,311.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,311.38 €

Multimeter, M248B, Gossen Metrawatt

The METRAHIT PM PRIME BT with Bluetooth is the precision multimeter of the METRAHIT Professional multimeter series with integrated Bluetooth interface, including temperature measurement and data logger. The high-end TRMS multimeters of the METRAHIT PM series: METRAHIT PM TECH, XTRA and PRIME are absolutely robust and reliable digital multimeters developed for professional use. The devices present themselves in an attractive design with housings made of impact-resistant plastic and are technically state of the art.

The ultra-precise METRAHIT PM PRIME digital multimeter with Bluetooth is an absolutely robust and reliable digital multimeter with a housing made of impact-resistant ABS plastic. With a resolution of 310,000 digits, a basic accuracy of 0.02% and 22 different measuring functions, it has been developed for professional use.

Features

  • TRMS precision multimeter and data logger with 310,000 digits resolution with 100 kHz TRMS bandwidth
  • Integrated Bluetooth interface (optional) and free APP METRALOG for Android smartphones
  • Wireless transmission of measured values to PC/ laptop and evaluation with Windows software METRAwin 10 (option)
Technical specifications
Version Digital-Multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
Capacity range 0,001 nF bis 3 mF
max. resistance range 30 MΩ
Surge voltage category CAT III 600 V, CAT IV 300 V
Display Digits 310000
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes