METRAHIT PM TECH (METRAHIT TECH) | Gossen Metrawatt

TRMS digital multimeter METRAHIT PM TECH (METRAHIT TECH), 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 60 nF to 600 μF, CAT III 1000 V, CAT IV 600 V

Order No.: 21K5327
EAN: 4012932120608
MPN:
METRAHIT PM TECH (METRAHIT TECH)
M253A
Series: METRAHIT
METRAHIT PM TECH (METRAHIT TECH) Gossen Metrawatt Multimeters Image 1
METRAHIT PM TECH (METRAHIT TECH) Gossen Metrawatt Multimeters Image 2
Image may differ
Unit Price (€ / pc.)
1,042.44 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 4 Weeks **
Total Price:
1,042.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,042.44 €

Multimeter, M253A, Gossen Metrawatt

The METRAHIT PM TECH is a universal multimeter of the METRAHIT Professional multimeter series. The high-end TRMS multimeters of the METRAHIT PM series: METRAHIT PM TECH, XTRA and PRIME are absolutely robust and reliable digital multimeters developed for professional use. The devices present themselves in an attractive design with housings made of impact-resistant plastic and are technically state of the art.

State-of-the-art quality measuring instruments with unique precision: 60,000 digits and 0.05% basic accuracy offer maximum reliability of results.

Features

  • TRMS AC, AC+DC measurement up to 20 kHz for voltage and current
  • Direct current measurement with increased accuracy 0.1% for measurements on 4-20 mA transmitters
  • Wide range capacitance measurement
Technical specifications
Version Digital-Multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
Capacity range 60 nF bis 600 μF
max. resistance range 60 MΩ
Surge voltage category CAT III 1000 V, CAT IV 600 V
Display Digits 60000
Logistics
Country of origin DE
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes