METRAHIT PM XTRA (METRAHIT EXTRA) | Gossen Metrawatt
TRMS digital multimeter METRAHIT PM XTRA (METRAHIT EXTRA), 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 60 nF to 600 μF, CAT III 1000 V, CAT IV 600 V
Unit Price (€ / pc.)
1,179.29 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 4 Weeks **
Multimeter, M250A, Gossen Metrawatt
The high-end TRMS multimeters of the METRAHIT PM series: METRAHIT PM TECH, XTRA and PRIME are absolutely robust and reliable digital multimeters developed for professional use. The devices present themselves in an attractive design with housings made of impact-resistant plastic and are technically state of the art.
State-of-the-art technology ensures maximum safety. The variety of functions covers a wide range of demanding measuring tasks. The innovative and ergonomic design inspires again every day.
Features
- TRMSAC, AC+DC measurement up to 100 kHz for voltage and current
- Data logger for 61,600 measured values and IR interface to PC
- Power supply connection
Technical specifications
Version | Digital-Multimeter | |
TRMS possible | Yes | |
max. measured current value (DC) | 10 A | |
max. measured current value (AC) | 10 A | |
max. voltage measuring range (DC) | 1000 V | |
max. voltage measuring range (AC) | 1000 V | |
Capacity range | 60 nF bis 600 μF | |
max. resistance range | 60 MΩ | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
Display Digits | 60000 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |