METRAHIT T-COM PLUS | Gossen Metrawatt
TRMS digital multimeter METRAHIT T-COM PLUS, 1 A(DC), 1 A(AC), 600 VDC, 600 VAC, 30 nF to 300 µF, CAT II 600 V, CAT III 300 V
Unit Price (€ / pc.)
1,611.26 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 4 Weeks **
Cable Multimeter, M246S, Gossen Metrawatt
The METRAHIT T-COM PLUS cable multimeter is a portable, robust and field-proof measuring instrument.
It is used to perform measurements to determine sources of faults in cable systems. It measures all cable and system-relevant parameters such as voltage, current, resistance, insulation and loop resistance, capacitance and cable length.
Features
- Insulation resistance measurement (test voltage 10 and 100 V) with simultaneous external voltage detection (at 100 V) and polarity change for diode test
- Interference resistant capacitance measurement and cable length measurement
- Galvanic signature analysis
- Line symmetry test by fast switching
Technical specifications
Version | Digital-Multimeter | |
TRMS possible | Yes | |
Capacity range | 30 nF bis 300 µF | |
max. measured current value (AC) | 1 A | |
max. measured current value (DC) | 1 A | |
max. resistance range | 30 MΩ | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT II 600 V, CAT III 300 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |