METRALINE DM 41 | Gossen Metrawatt

Digital multimeter METRALINE DM 41, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 5 nF to 200 µF, CAT III 600 V, CAT IV 300 V

Order No.: 21K5286
EAN: 4012932131895
MPN:
METRALINE DM 41
M192A
Series: METRALINE
METRALINE DM 41 Gossen Metrawatt Multimeters Image 1
METRALINE DM 41 Gossen Metrawatt Multimeters Image 2
METRALINE DM 41 Gossen Metrawatt Multimeters Image 3
Image may differ
Unit Price (€ / pc.)
111.86 € *
Available: 1 pcs.
Available in 7 Days: 872 pcs.
Leadtime: 4 Weeks **
Total Price:
111.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.86 €

Multimeter, M192A, Gossen Metrawatt

Digital multimeter with temperature measurement

The METRALINE DM41 offers all the measuring functions of a versatile mid-range multimeter: convincing technology with voltage, resistance, current and temperature measuring ranges and many other measuring and automatic functions, e.g. frequency and duty cycle measurement. The TRMS multimeter with an excellent price-performance ratio. Proven Gossen Metrawatt reliability and safety. Reliable measurement results in the measurement categories CAT IV 300V or CAT III 600V with a plus in safety for user and device thanks to automatic socket locking (ABS). It is equipped with state-of-the-art technology and guarantees precise measurement results. The extremely compact and ergonomic design ensures maximum ease of use and safety.

Thanks to its wide range of functions, it is universally suitable for demanding measuring tasks in many application areas.

  • Frequency range up to 1 kHz
  • Duty cycle measurement
  • Automatic socket lock ABS
  • Universally applicable in all areas of electrical engineering!
  • 4000 digits digital display
  • Measurement of voltage and current, AC and DC, resistance, temperature, frequency, duty cycle, capacity, continuity / diodes
  • Automatic measuring range selection and measured value storage
  • Safety for the user and the device in the measurement categories CAT III up to 600V and CAT IV up to 300V

The autorange multimeter for use in all areas of electrical engineering, e.g. electrical installation, studies or training

  • Resolution: 4000 digits (3 3/4 digits)
  • Digital display with backlight
  • Basic accuracy: 0.5% VDC
  • Voltage: VDC 100 μV ..1000 V and VAC 100 μV ..1000 V
  • Current: ADC 10 μA ...10 A and AAC 10 μA ...10 A
  • Resistance: 100 mΩ ...40 MΩ
  • Temperature: -50...+1,300°C Thermocouple type K
  • Frequency measurement: 0.001 Hz ...500.0 kHz
  • Duty cycle measurement: 1% ..98.9% (1 kHz)
  • Capacitance measurement: 1 pF ...200,0 microF
  • Continuity and diode test
  • Hold / peak / min-max / relative (zero
  • Capacitance measurement: 1 pF ...200,0 microF
  • Continuity and diode test
  • Hold / peak / min-max / relative (zero)
  • Automatic / manual measuring range selection
  • Automatic socket lock ABS
  • Measurement category 300 V CAT IV, 600 V CAT III
  • Rubber cover for protection against shock and impact
  • 3 years warranty

36 months warranty on material and manufacturing defects, 1 x TRMS digital multimeter

  • 1 x rubber protective cover
  • 2 x 1.5 V-Mignon cells
  • 1 x Measuring cable set
  • 1 x Quick reference guide
  • Technical specifications
    Version Digital-Multimeter
    TRMS possible No
    max. measured current value (DC) 10 A
    max. measured current value (AC) 10 A
    max. voltage measuring range (DC) 1000 V
    max. voltage measuring range (AC) 1000 V
    Capacity range 5 nF bis 200 µF
    max. resistance range 40 MΩ
    Surge voltage category CAT III 600 V, CAT IV 300 V
    Display Digits 4000
    Logistics
    Country of origin IN
    Customs tariff number 90303100
    Compliance
    RoHS conform Yes
    Date of RoHS guidelines 3/31/15
    SVHC free Yes