AT16-DI | Gossen Metrawatt
CEE adapter, 16 A, AT16-DI
Order No.: 21K5697
EAN: 4012932117943
MPN:
AT16-DI
Z750A
Unit Price (€ / pc.)
1,184.05 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Adapter, Z750A, Gossen Metrawatt
With the CEE adapter AT16-DI you can quickly and efficiently test devices equipped with a 5-pin CEE plug 16A/6h.
Applications
- Testing the continuity of the protective conductor system
- Insulation testing
- Measurement of substitute leakage current
- Measurement of differential current L1-L2-L3-N
- Performing the functional test
Technical specifications
Version | 16 A | |
Product type | CEE-Adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |