CEE-ADAPTER | Gossen Metrawatt
CEE adapter, CEE-ADAPTER
Order No.: 21K5682
EAN: 4012932112047
MPN:
CEE-ADAPTER
Z745A
Unit Price (€ / pc.)
767.55 € *
Available: 0 pcs.
Available in 7 Days: 16 pcs.
Leadtime: 4 Weeks **
Adapter, Z745A, Gossen Metrawatt
The CEE adapter Z745A can be used to quickly and efficiently test devices equipped with a CEE plug in accordance with VDE 0701-0702.
Features
- CEE built-in sockets: 16A /3-pole, 16A /5-pole, 32A /5-pole
- Safety sockets for three-phase devices without permanently connected plugs
- Protective conductor continuity test, insulation test for each phase and total by means of rotary switch.
Technical specifications
Product type | CEE-Adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |