KC4 | Gossen Metrawatt
Kelvin pliers, KC4
Order No.: 21K5534
EAN: 4012932116601
MPN:
KC4
Z227A
Unit Price (€ / pc.)
295.12 € *
Available: 0 pcs.
Available in 7 Days: 146 pcs.
Leadtime: 4 Weeks **
Kelvin pliers, Z227A, Gossen Metrawatt
KC4: Kelvin clips (1 set = 2 pieces) for 4-pin connection of low impedance test objects, cable length 120 cm, pliers for connections to test objects up to 30 mm Ø
The Kelvin Clips connect low ohmic resistors (e.g. contact resistors, shunts, ...) with a resistance measuring device in four-pole technology. This compensates the lead resistance. KC4 consists of 1 pair of clamps.
Technical specifications
Product type | Kelvin Zange |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |