KS-NTS | Gossen Metrawatt
Measuring lead kit, KS-NTS
Order No.: 21K5467
EAN: 4012932120653
MPN:
KS-NTS
Z110W
Unit Price (€ / pc.)
153.51 € *
Available: 0 pcs.
Available in 7 Days: 35 pcs.
Leadtime: 4 Weeks **
Cable set, Z110W, Gossen Metrawatt
Cable set with various test probes, max. 20 A, 1000 V CAT III
Features
- Electrical safety
- Maximum rated voltage 600 V /1000 V
- Measurement category CAT IV / CAT III
- Maximum rated current 20 A / 20 A
Technical specifications
Product type | Messleitungssatz |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |