METRAFLEX 3000 | Gossen Metrawatt
Current sensor, for AC current measurement, METRAFLEX 3000
Order No.: 21K5480
EAN: 4012932121414
MPN:
METRAFLEX 3000
Z207E
Unit Price (€ / pc.)
857.99 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Current sensor, Z207E, Gossen Metrawatt
Flexible current sensor 30/300/3000 A, 100/10/1 mV/A, loop length 610mm
The flexible current sensors are used in conjunction with measuring devices up to 3 V AC measuring input.
Technical specifications
Suitable for | Wechselstrommessung | |
Product type | Stromsensor |
Download
Logistics
Country of origin | GB |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |