METRAFLEX 3001XBL/36 | Gossen Metrawatt
Current sensor, for AC current measurement, METRAFLEX 3001XBL/36
Order No.: 21K5486
EAN: 4012932127584
MPN:
METRAFLEX 3001XBL/36
Z207R
Unit Price (€ / pc.)
879.41 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 4 Weeks **
Current sensor, Z207R, Gossen Metrawatt
Flexible current sensor 30/300/3000 AAC, loop length 61...122 cm
METRAFLEX are AC current sensors based on the Rogowski principle. They can be used for AC current measurement up to 3000 A or 6000 A by connecting them to a suitable measuring device (data logger, power analyzer, etc.).
Technical specifications
Suitable for | Wechselstrommessung | |
Product type | Stromsensor |
Download
Logistics
Country of origin | GB |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |