METRAFLEX 300MXBL/4 | Gossen Metrawatt
Current sensor, for AC current measurement, METRAFLEX 300MXBL/4
Order No.: 21K5491
EAN: 4012932127560
MPN:
METRAFLEX 300MXBL/4
Z207Z
Unit Price (€ / pc.)
1,019.83 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 4 Weeks **
Current sensor, Z207Z, Gossen Metrawatt
With the micro-Rogowski current sensor, you measure safely, precisely and flexibly both on busbars and in power distribution.
The coil is particularly suitable for hard-to-reach and narrow places. The current sensor can be powered by an external power supply for long-term measurements.
Features
- Wide range of application, 3 measuring ranges 3 A/30 A/300 A AC and high bandwidth 20 Hz ... 100 kHz for power and network analysis
- Accurate measurement even at low currents, due to large dynamic range and high sensor sensitivity
- Low position influence of the conductor and minimal external field influence
- Easy application in confined spaces due to small sensor cross-section 6 mm
Technical specifications
Suitable for | Wechselstrommessung | |
Product type | Stromsensor |
Download
Logistics
Country of origin | GB |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |