NA HIT 2X | Gossen Metrawatt
Power supply adapter, for milliohmmeter/multimeter/thermometer, NA HIT 2X
Order No.: 21K5527
EAN: 4012932118612
MPN:
NA HIT 2X
Z218H
Unit Price (€ / pc.)
190.40 € *
Available: 0 pcs.
Available in 7 Days: 90 pcs.
Leadtime: 4 Weeks **
Power supply adapter, Z218H, Gossen Metrawatt
The mains adapter enables battery-saving mains operation, especially for continuous measurements of multimeters with internal memory.
Features
- For METRAHIT 27M, 27I, 28C, 28S, 29S and 30M with plug-in connections as of year of manufacture 2004
- Wide range input: 90 - 253 V AC, 50 - 60 Hz, 12 VA
- Output: 5 V DC, 600 mA
- Measurement category CAT IV @ 600 V
Technical specifications
Suitable for | Milliohmmeter/Multimeter/Thermometer | |
Product type | Netzteiladapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |