NA X-TRA | Gossen Metrawatt

Power supply adapter, for multimeter, NA X-TRA

Order No.: 21K5526
EAN: 4012932118278
MPN:
NA X-TRA
Z218G
NA X-TRA Gossen Metrawatt T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
191.59 € *
Available: 0 pcs.
Available in 7 Days: 38 pcs.
Leadtime: 4 Weeks **
Total Price:
191.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.59 €

Power supply adapter, Z218G, Gossen Metrawatt

Power supply adapter 90 ... 250 VAC / 5 VDC for METRAHIT AM XTRA, XTRA, PM XTRA & PRIME, EXTRA, ENERGY, ISO, OUTDOOR

Features

  • For METRAHIT X-TRA, EXTRA, ULTRA, T-COM, T-COM Plus, ISO, ISO AERO, COIL, OUTDOOR, ENERGY, CAL, METRACAL MC, SECULIFE HIT MD, SECULIFE HIT AM
  • Wide range input: 90 - 253 V AC, 50 - 60 Hz, 12 VA
  • Output: 5 V DC, 600 mA
  • Measurement category CAT IV @ 600 V
Technical specifications
Suitable for Multimeter
Product type Netzteiladapter
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes