PRO-GB-MA | Gossen Metrawatt

Measuring adapter, PRO-GB-MA

Order No.: 21K5580
EAN: 4012932127003
MPN:
PRO-GB-MA
Z503N
PRO-GB-MA Gossen Metrawatt T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
86.87 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 4 Weeks **
Total Price:
86.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.87 €

Measuring adapter, Z503N, Gossen Metrawatt

Single-phase measuring adapter for the PROFiTEST INTRO, safety plug to three 4 mm safety plugs (black, blue, yellow-green), 230 V AC, contact protected, measuring category: CAT III, 300 V, 16 A.

Technical specifications
Product type Messadapter
Logistics
Country of origin DE
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes