PRO-SCHUCKO MESSADAPTER | Gossen Metrawatt
Measuring adapter, PRO-SCHUCKO MESSADAPTER
Order No.: 21K5577
EAN: 4012932126723
MPN:
PRO-SCHUCKO MESSADAPTER
Z503K
Unit Price (€ / pc.)
84.49 € *
Available: 0 pcs.
Available in 7 Days: 186 pcs.
Leadtime: 4 Weeks **
PRO-Schuko measuring adapter, Z503K, Gossen Metrawatt
Single-phase measuring adapter for PROFiTEST INTRO - for Germany and countries with corresponding connector system
Protective contact plug to three 4 mm safety plugs (black, blue, yellow-green), 230 V AC / 16 A, shockproof, measurement category CAT III / 300 V, length: 1 m
Technical specifications
Product type | Messadapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |