PROFITEST PRCD PRO | Gossen Metrawatt
Adapter, for Type S/K PRCDs, PROFITEST PRCD PRO
Order No.: 21K5498
EAN: 4012932126259
MPN:
PROFITEST PRCD PRO
M512S
Unit Price (€ / pc.)
1,567.7893 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,567.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,567.7893 €
Adapter, M512S, Gossen Metrawatt
The PROFITEST PRCD PRO is an adapter for standard-compliant testing of PRCD type S and K by simulating fault conditions according to DIN VDE 0701-0702, DIN VDE 0661, DGUV Information 203-006 as well as manufacturer specifications.
The PROFITEST PRCD PRO adapter makes your investment decision easy. Because with the accessories, which are perfectly tailored to the requirements, PRCD type S and K can be tested quickly and safely in compliance with standards according to DIN VDE 0701-0702, DIN VDE 0661, DGUV Information 203-006 as well as manufacturer specifications.
Features
- Testing of PRCDs type S and K according to DIN VDE 0701-0702, DGUV Information 203-006 (BGI / GUV-I 608) and manufacturer specifications
- Guided test sequence in PROFITEST MXTRA as well as storage of functional tests after test sequence
- Testing of mobile personal protective circuit breakers of the types: PRCD-S (1-phase/3-pole and 3-phase/5-pole), PRCD-K (1-phase/3-pole), PRCD 2-pole/3-pole
- Function or tripping test by simulation of the following fault cases: Interruption, conductor exchange and PE to phase
Technical specifications
Suitable for | Typ S/K PRCDs | |
Product type | Adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |