TELEARM 180 | Gossen Metrawatt

Telescopic rod, TELEARM 180

Order No.: 21K5585
EAN: 4012932129694
MPN:
TELEARM 180
Z505D
TELEARM 180 Gossen Metrawatt T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
386.75 € *
Available: 0 pcs.
Available in 7 Days: 20 pcs.
Leadtime: 4 Weeks **
Total Price:
386.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
386.75 €

Telescopic rod, Z505D, Gossen Metrawatt

Telescopic rod for RLO and RISO measurement, CAT III 600 V / CAT IV 300 V, 1 A, retracted/extended 73.5 cm/180 cm, 250 g

Technical specifications
Product type Teleskopstab
Logistics
Country of origin DE
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes