Z592V | Gossen Metrawatt
Current sensor, for GEOHM Xtra / Pro, Z592V
Order No.: 21K5665
EAN: 4012932128550
MPN:
Z592V
GEOHM FLEX 2
Unit Price (€ / pc.)
1,715.98 € *
Available in 7 Days: 1 pcs. - if ordered today
Rogowski coil, Z592V, Gossen Metrawatt
Rogowski coil for GEOHM ERP-1 (Z592S), measuring range: 0 ... 4.99 A AC, frequency range: 40 Hz ... 20 kHz, max. cable diameter: 4000 mm, measuring category: 600 V CAT IV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current sensor | |
| Suitable for | GEOHM Xtra / Pro |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |