Z592W | Gossen Metrawatt

Current sensor, flexible, AC, to Ø 2000 mm for GEOHM Xtra / Pro, Z592W

Order No.: 21K5666
EAN: 4012932128567
MPN:
Z592W
GEOHM FLEX 3
Z592W Gossen Metrawatt T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
1,569.6100 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,569.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,569.6100 €

Rogowski coil, Z592W, Gossen Metrawatt

Rogowski coil for GEOHM ERP-1(Z592S), measuring range: 0 ... 4.99 A AC, frequency range: 40 Hz ... 20 kHz, max. cable diameter: 2000 mm, measuring category: 600 V CAT IV

Technical specifications
Product type Stromsensor
Version flexible, AC, bis Ø 2000 mm
Suitable for GEOHM Xtra / Pro
Logistics
Country of origin IT
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes