T/F-SENSOR FOR PROFITEST PRIME | Gossen Metrawatt
Humidity/temperature probe, -10 to 50 °C, T/F-SENSOR FOR PROFITEST PRIME
Order No.: 21K5591
EAN: 4012932128864
MPN:
T/F-SENSOR FOR PROFITEST PRIME
Z506G
Unit Price (€ / pc.)
276.08 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 4 Weeks **
Temperature/humidity measuring adapter, Z506G, Gossen Metrawatt
The Z506G measurement adapter, when used with the PRO-FITEST PRIME (M506A/B/C) test set, enables temperature and humidity measurements.
Measuring ranges: Temperature from -10.0 °C to + 50.0 °C and humidity from 10.0% to 90.0%.
Technical specifications
max. operating temperature | 50 °C | |
min. operating temperature | -10 °C | |
Product type | Feuchte-/Temparaturfühler |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |