TF400CAR | Gossen Metrawatt
Oil temperature probe, -50 to 500 °C, Pt1000 sensor, TF400CAR
Order No.: 21K5447
EAN: 4012932115369
MPN:
TF400CAR
Z102C
Unit Price (€ / pc.)
247.52 € *
Available in 7 Days: 17 pcs. - if ordered today
Temperature sensor, Z102C, Gossen Metrawatt
PT1000 temperature sensor for oil temperature measurements
Features
- Temperature range: -50 ... 500 °C
- Length sensing element: 810 mmm
- Probe length: 2310 mm
- Lead resistance: 0.15 Ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | oil temperature probe | |
| Technology | Pt1000 sensor | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 500 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |