TF550 | Gossen Metrawatt
Oven/cooler temperature sensor, -50 to 550 °C, Pt100 sensor, TF550
Order No.: 21K5223
EAN: 4012932104202
MPN:
TF550
GTZ3408000R0001
Unit Price (€ / pc.)
271.32 € *
Available: 0 pcs.
Available in 7 Days: 7 pcs.
Leadtime: 4 Weeks **
Temperature sensor, GTZ3408000R0001, Gossen Metrawatt
Temperature sensor for oven and freezer
Features
- PT100, class B IEC 751
- Temperature range: -50 ... +550°C
- Lead resistance: 1.2 Ohm
Technical specifications
max. operating temperature | 550 °C | |
min. operating temperature | -50 °C | |
Product type | Ofen-/Kühltruhen-Temperaturfühler | |
Technology | Pt100 Sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |