Z555J | Gossen Metrawatt
Temperature probe, -40 to 99.9 °C, Z555J
Order No.: 21K5627
EAN: 4012932128116
MPN:
Z555J
Z555J
Unit Price (€ / pc.)
153.51 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 4 Weeks **
Temperature probe, Z555J, Gossen Metrawatt
Temperature probe with 2 m connection cable
Technical specifications
max. operating temperature | 99.9 °C | |
min. operating temperature | -40 °C | |
Product type | Temperaturfühler |
Download
Logistics
Country of origin | PL |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |