I-SK4 PROFITEST PRIME | Gossen Metrawatt

Test probe, jack plug, 600 V, black, I-SK4 PROFITEST PRIME

Order No.: 24K2396
EAN: 4012932134780
MPN:
I-SK4 PROFITEST PRIME
Z516T
Series: PROFITEST PRIME
I-SK4 PROFITEST PRIME Gossen Metrawatt Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
506.94 € *
Available: 0 pcs.
Available in 7 Days: 19 pcs.
Leadtime: 4 Weeks **
Total Price:
506.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
506.94 €

Test probe, I-SK4 PROFITEST PRIME, Gossen Metrawatt

Intelligent test probe, 4 m, with remote triggering and interchangeable test tip, measuring point illumination and multi-LED as status display for the momentary measurement, as well as storage for PROFITEST PRIME.

Technical specifications
Connection Klinkenstecker
Colour schwarz
Rated voltage 600 V
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes