SK12-L | Gossen Metrawatt
Probe for L, 300 V, black, SK12-L
Order No.: 21K5597
EAN: 4012932129281
MPN:
SK12-L
Z506O
Unit Price (€ / pc.)
405.79 € *
Available: 0 pcs.
Available in 7 Days: 7 pcs.
Leadtime: 4 Weeks **
Probe, Z506O, Gossen Metrawatt
Probe for L with interchangeable test probe and 12 m probe cable for PROFITEST PRIME, 300 V CAT IV, 16 A (suitable for 25 A short-circuit operation, 10 s "turn-on time), alligator clip with bayonet lock
Technical specifications
Colour | schwarz | |
Rated voltage | 300 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |