SK12-N | Gossen Metrawatt
Probe for N, 300 V, black, SK12-N
Order No.: 21K5595
EAN: 4012932129274
MPN:
SK12-N
Z506M
Unit Price (€ / pc.)
405.79 € *
Available in 7 Days: 4 pcs. - if ordered today
Probe, Z506M, Gossen Metrawatt
Probe for N with interchangeable test probe and 12 m probe cable for PROFITEST PRIME, 300 V CAT IV, 16 A (suitable for 25 A short-circuit operation, 10 s "turn-on time), crocodile clip with bayonet lock
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | probe for N | |
| Rated voltage | 300 V | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |