SK12-PE | Gossen Metrawatt
Probe for PE, 300 V, black, SK12-PE
Order No.: 21K5599
EAN: 4012932129298
MPN:
SK12-PE
Z506R
Unit Price (€ / pc.)
405.79 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 4 Weeks **
Probe, Z506R, Gossen Metrawatt
Probe for PE with replaceable test probe and 12 m probe cable for PROFITEST PRIME, 300 V CAT IV, 16 A (suitable for 25 A short-circuit operation, 10 s "on-time
Technical specifications
Farbe | schwarz | |
Nennspannung | 300 V |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |