SK25-PE | Gossen Metrawatt

Probe for PE, 300 V, black, SK25-PE

Order No.: 21K5600
EAN: 4012932129304
MPN:
SK25-PE
Z506S
SK25-PE Gossen Metrawatt Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
730.66 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
730.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
730.66 €

Probe, Z506S, Gossen Metrawatt

Probe for PE with replaceable test probe and 25 m probe cable for PROFITEST PRIME, 300 V CAT IV, 16 A (suitable for 25 A short-circuit operation, 10 s "turn-on time), crocodile clip with bayonet lock

Technical specifications
Colour schwarz
Rated voltage 300 V
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes