SK4-L | Gossen Metrawatt

Probe for L, 300 V, black, SK4-L

Order No.: 21K5594
EAN: 4012932129250
MPN:
SK4-L
Z506L
SK4-L Gossen Metrawatt Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
332.01 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 4 Weeks **
Total Price:
332.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
332.01 €

Probe, Z506L, Gossen Metrawatt

Probe for L with interchangeable test probe and 4 m probe cable for PROFITEST PRIME, 300 V CAT IV, short time 25 A, continuous load 16 A (suitable for 25 A short-circuit operation, 10 s "on-time", alligator clip with bayonet lock)

Technical specifications
Colour schwarz
Rated voltage 300 V
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes