SK4-N | Gossen Metrawatt
Probe for N, socket 4 mm, 300 V, black, SK4-N
Order No.: 21K5596
EAN: 4012932129267
MPN:
SK4-N
Z506N
Unit Price (€ / pc.)
332.01 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 4 Weeks **
Probe, Z506N, Gossen Metrawatt
Probe for N with interchangeable test probe and 4 m probe cable for PROFITEST PRIME, 300 V CAT IV, short-time 25 A, continuous load 16 A (suitable for 25 A short-circuit operation, 10 s "turn-on" time), crocodile clip with bayonet lock
Technical specifications
Connection | Buchse 4 mm | |
Colour | schwarz | |
Rated voltage | 300 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |