SK4-PE | Gossen Metrawatt
Probe for PE, 300 V, black, SK4-PE
Order No.: 21K5598
EAN: 4012932129236
MPN:
SK4-PE
Z506P
Unit Price (€ / pc.)
332.01 € *
Available in 7 Days: 3 pcs. - if ordered today
Probe, Z506P, Gossen Metrawatt
Probe for PE with interchangeable test probe and 4 m probe cable for PROFITEST PRIME, 300 V CAT IV, short time 25 A, continuous load 16 A (suitable for 25 A short-circuit operation,), crocodile clip with bayonet lock
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | probe for PE | |
| Rated voltage | 300 V | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |