Z502Y | Gossen Metrawatt
Magnetic test probes kit, plug 5.5 mm, 1 kV, black/red, Z502Y
Order No.: 21K5568
EAN: 4012932123388
MPN:
Z502Y
Z502Y
Unit Price (€ / pc.)
307.02 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 4 Weeks **
Measuring tip, Z502Y, Gossen Metrawatt
Magnetic test probes for photovoltaic testers - set with magnetic holder
Features
- Measuring contacts Ø 5,5 mm, insulated
- Encoder connection: MC4 connector
- Magnetic holder: 1200 g holding force perpendicular to the contact surface - under standard conditions and with flat-head screws
- CAT III 1.000 V / 4 A
- Temperature from -10 °C to 60 °C
Technical specifications
Connection | Stecker 5,5 mm | |
Colour | schwarz/rot | |
Rated voltage | 1 kV |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |