Z555G | Gossen Metrawatt
Test probe, socket 4 mm, 1 kV, red, Z555G
Order No.: 21K5625
EAN: 4012932128093
MPN:
Z555G
Z555G
Unit Price (€ / pc.)
29.75 € *
Available: 0 pcs.
Available in 7 Days: 11 pcs.
Leadtime: 4 Weeks **
Measuring tip, Z555G, Gossen Metrawatt
5.5 kV test probe, banana jack, red
Technical specifications
Connection | Buchse 4 mm | |
Colour | rot | |
Rated voltage | 1 kV |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |