Z555H | Gossen Metrawatt
Test probe, socket 4 mm, 1 kV, black, Z555H
Order No.: 21K5626
EAN: 4012932128109
MPN:
Z555H
Z555H
Unit Price (€ / pc.)
29.75 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 4 Weeks **
Measuring tip, Z555H, Gossen Metrawatt
5.5 kV test probe, banana jack, black
Technical specifications
Anschluss | Buchse 4 mm | |
Farbe | schwarz | |
Nennspannung | 1 kV |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 90309000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |