MESSLEITUNGSSET BLAU | Gossen Metrawatt
Measuring lead, 1 m, blue, CAT III, MESSLEITUNGSSET BLAU
Unit Price (€ / pc.)
22.61 € *
Available: 0 pcs.
Available in 7 Days: 13 pcs.
Leadtime: 4 Weeks **
Test lead set, Z746A, Gossen Metrawatt
Test lead set 2 pieces in plastic bag, 4mm, 1,0m, 1000V CAT III,19A, blue
Technical specifications
Rated Voltage | 1000 V | |
Rated current | 19 A | |
Colour | blau | |
Cable length | 1 m | |
Rated category | CAT III |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |