Z555M | Gossen Metrawatt
Measuring lead with (4 mm plug, straight) to (4 mm plug, straight), 5 m, red, CAT IV, Z555M
Unit Price (€ / pc.)
266.56 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Measuring cable, Z555M, Gossen Metrawatt
10 kV test lead, CAT IV 1000 V, 5 m, red
Technical specifications
Connection (1) | 4 mm Stecker, gerade | |
Connection (2) | 4 mm Stecker, gerade | |
Rated Voltage | 1000 V | |
Touch safe | Yes | |
Colour | rot | |
Cable length | 5 m | |
Rated category | CAT IV | |
Stackable | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |