Z555O | Gossen Metrawatt

Measuring lead with (4 mm plug, straight) to (4 mm plug, straight), 10 m, black, CAT IV, Z555O

Order No.: 21K5633
EAN: 4012932128161
MPN:
Z555O
Z555O
Series: Z555
Z555O Gossen Metrawatt Test Leads
Image may differ
Unit Price (€ / pc.)
524.79 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
524.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
524.79 €

Measuring cable, Z555O, Gossen Metrawatt

10 kV test lead, CAT IV 1000 V, 10 m, black

Technical specifications
Connection (1) 4 mm Stecker, gerade
Connection (2) 4 mm Stecker, gerade
Rated Voltage 1000 V
Touch safe Yes
Colour schwarz
Cable length 10 m
Rated category CAT IV
Stackable No
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes