Z592O | Gossen Metrawatt
Measuring lead with (plug, straight) to (plug, straight), 2 m, black, Z592O
Unit Price (€ / pc.)
92.82 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 4 Weeks **
Measuring cable, Z592O, Gossen Metrawatt
Measuring cable for generator clamp N1 with banana plug 2.0 m black
Technical specifications
Connection (1) | Stecker, gerade | |
Connection (2) | Stecker, gerade | |
Colour | schwarz | |
Cable length | 2 m | |
Stackable | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |