METRALINE Z/CHECK | Gossen Metrawatt

Loop resistance measuring instrument

Order No.: 21K5356
EAN: 4012932123432
MPN:
METRALINE Z/CHECK
M507A
METRALINE Z/CHECK Gossen Metrawatt VDE-Testers, Equipment Testers
Image may differ
Unit Price (€ / pc.)
731.85 € *
Available: 0 pcs.
Available in 7 Days: 16 pcs.
Leadtime: 4 Weeks **
Total Price:
731.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
731.85 €

Loop resistance meter, M507A, Gossen Metrawatt

The test instrument is used to measure fault loop impedances and mains impedances.

Features

  • Table of common protection devices can be displayed
  • Digital display, color backlit OLED display, switching between short and detailed display
  • LED for measuring point illumination
  • Patented fixation of the measuring tips
  • Compact and robust - for rough service applications and laboratory use
Technical specifications
Version Schleifenwiderstandsmessgerät
Measurement Standard VDE 0413
Degree of protection (IP) IP43
Batteries 4 x AAA
Logistics
Country of origin CZ
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes