METRATESTER 5+3P | Gossen Metrawatt
Test Case for Testing per DIN VDE 0701-0702
Order No.: 21K5411
EAN: 4012932119428
MPN:
METRATESTER 5+3P
M700K
Unit Price (€ / pc.)
3,629.50 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 4 Weeks **
Test case, M700K, Gossen Metrawatt
The METRATESTER 5+3P test kit complies with the "Guidelines for Workshop Equipment of Electrical Installation Companies" issued by the German Federal Installers' Committee, ZVEH, WFE, EVUs.
For testing the electrical safety of single-phase and three-phase electrical equipment. According to the regulations is tested the:
- Protective conductor resistance
- Insulation resistance
- Substitute leakage current
- Differential current
- Touch current
- Protective conductor current
Technical specifications
Version | Prüfkoffer | |
Measurement Standard | VDE 0701/0702 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |