METRISO INTRO - SET | Gossen Metrawatt
Insulation tester, METRISO INTRO - SET
Order No.: 21K5386
EAN: 4012932126174
MPN:
METRISO INTRO - SET
M551N
Unit Price (€ / pc.)
1,443.47 € *
Available: 0 pcs.
Available in 7 Days: 7 pcs.
Leadtime: 4 Weeks **
Low ohm meter, M551N, Gossen Metrawatt
The successful entry into the premium class, compact and robust - for rough service applications and laboratory use. The METRISO INTRO meets all expectations and needs for the entry into the premium class. The selected functionalities make it particularly suitable for applications in troubleshooting or for testing in electrical installations as well as in the service or industrial sector.
Technical specifications
Version | Isolationsprüfgerät | |
Batteries | AA | |
Measurement Standard | VDE 0413 | |
Degree of protection (IP) | IP52 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303320 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |